
Surface mount rotary and slide actuator DIP switch featuring a PIANO actuator type with a 2.1mm Nylon, Polyamide actuator length. This 4-position SPST switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 4mm contact post length. It operates within a temperature range of -30°C to 85°C and has a DC rated voltage of 5V, with a maximum voltage rating of 24V. The switch boasts a mechanical and electrical life of 1000 cycles, a 0.1-inch pitch, and gull wing termination.
TE Connectivity 1571999-7 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Current Rating | 1A |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Length | 4mm |
| Length | 12.14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571999-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
