
Single-phase EMI/RFI power line filter designed for 120V, 50/60Hz operation. Features a 15A current rating, 250V AC voltage rating, and 250V DC rated voltage. Includes 9.5mH inductance and 2.07uF capacitance, with a leakage current of 2uA. Chassis mountable with flanges for panel installation, utilizing quick connect terminations. UL approved and RoHS compliant, operating within a temperature range of -10°C to 40°C.
Sign in to ask questions about the TE Connectivity 15EHT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 15EHT1 technical specifications.
| Approvals | UL |
| Capacitance | 2.07uF |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Inductance | 9.5mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 100.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Primary Type | AC |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EHT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
