
3-position, 1-port filtered power entry module with a 15A maximum current rating and 250VAC voltage rating. Features include 102nF capacitance, 0.2mH inductance, and a 250µA leakage current. Designed for panel mounting with screw flanges, it offers quick connect termination and operates at 50/60 Hz. This RoHS compliant component has a 3-pole configuration and a straight orientation.
Sign in to ask questions about the TE Connectivity 15EJT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 15EJT1 technical specifications.
| Capacitance | 102nF |
| Package/Case | 200 |
| Current | 10A |
| Current Rating | 15A |
| Depth | 50.3mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 22.2mm |
| Inductance | 0.2mH |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EJT, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 72.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EJT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
