
Single-phase EMI filter designed for power line applications, featuring a 15A current rating and a maximum AC voltage rating of 250V. This chassis-mount filter operates at 50/60 Hz and offers a capacitance of 3.005µF. It is UL approved, RoHS compliant, and operates within a temperature range of -10°C to 40°C. The filter has a leakage current of 730µA and is constructed with lead-free materials.
TE Connectivity 15EMC6 technical specifications.
| Approvals | UL |
| Capacitance | 3.005uF |
| Current | 15A |
| Current Rating | 15A |
| Depth | 45.2mm |
| ELV | Compliant |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Length | 57.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EMC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
