This flange mount EMI filter has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is rated for a maximum current of 3A and a maximum voltage rating of 250V AC. The filter operates at a frequency of 50/60Hz. It is designed for use with quick connect termination.
Sign in to ask questions about the TE Connectivity 1609048-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1609048-1 technical specifications.
| Depth | 52.6mm |
| Length | 97.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50/60Hz |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609048-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.