This flange mount EMI filter is rated for 160A and 480V AC, with an operating frequency of 50/60Hz. It is designed for chassis mount applications with threaded termination. The filter has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is not RoHS compliant and is approved by UL.
TE Connectivity 1609071-5 technical specifications.
| Approvals | UL |
| Current | 160A |
| Current Rating | 160A |
| Depth | 330.2mm |
| ELV | Non-Compliant |
| Leakage Current | 2.7A |
| Length | 558.8mm |
| Max Current Rating | 160A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | ADT, Corcom |
| Termination | Threaded |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609071-5 to view detailed technical specifications.
No datasheet is available for this part.