TE Connectivity 1609071-7 technical specifications.
| Approvals | UL |
| Current | 200A |
| Current Rating | 200A |
| Depth | 330.2mm |
| ELV | Non-Compliant |
| Leakage Current | 2.7A |
| Max Current Rating | 200A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | ADT, Corcom |
| Termination | Threaded |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609071-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.