
This through hole DIP switch features bronze contacts with tin lead plating and a 2.54mm pitch. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The switch is packaged in a box with 250 units and is RoHS compliant. It is not sealable and is designed for through hole mounting.
Sign in to ask questions about the TE Connectivity 161390-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 161390-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 161390-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
