
100W thick film fixed resistor with 1kΩ resistance and 10% tolerance. Features a metal glaze element, 150ppm/°C temperature coefficient, and a 500V voltage rating. Designed for chassis mounting with threaded leads and flange/bolt mounting capability. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the TE Connectivity 1614782-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1614782-6 technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 37.8mm |
| ELV | Compliant |
| Height | 0.618inch |
| Lead Free | Not Applicable |
| Lead/Base Style | Threaded |
| Length | 1.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1614782-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
