
The 1616083-7 is a contactor relay with a maximum operating temperature of 71°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 28V DC and a coil current of 360mA. The relay has a coil resistance of 77.78 ohms and a coil voltage of 28V DC. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 360mA |
| Coil Resistance | 77.78R |
| Coil Voltage (DC) | 28V |
| Contact Type | Contactor |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
