
This general purpose electromechanical relay is rated for 2A contact current and 28V DC maximum voltage. It has a non-latching coil with a resistance of 700R and a power rating of 1W. The relay operates within a temperature range of -65°C to 125°C and has a switching time of 5ms. It is available in a bulk packaging with 10 units per package.
TE Connectivity 1617038-8 technical specifications.
| Coil Current | 37.86mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 5ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HMB, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.