This general purpose relay features a DPDT contact arrangement and is designed for flange mount applications. It has a maximum current rating of 5DC/3AC and a maximum switching voltage of 115AC. The relay's coil voltage is 12V with a current rating of 26.67mA and a resistance of 450 ohms. It operates within a temperature range of -65 to 125 degrees Celsius.
TE Connectivity 1617053-4 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 32.54 |
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5DC|3ACA |
| DC Coil Voltage | 12V |
| Coil Current | 26.67mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 30V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1617053-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.