
Signal Relay 12VDC 1A DPDT( (9.4mm 10.29mm 7.11mm)) THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1617123-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617123-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
