
This 10A DPDT relay features a socket mount and a 10ms operate time. The relay's coil voltage is 28V DC and has a resistance of 320 ohms. It can handle a maximum current rating of 10A and is available in bulk packaging. The relay is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Depth | 13.08mm |
| Length | 43.64mm |
| Max Current Rating | 10A |
| Mount | Socket |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
