The TE Connectivity FCB, CII series general purpose relay is a non-latching device with a coil resistance of 400 ohms and a contact current rating of 5 amps. It operates within a temperature range of -70°C to 125°C and has a release time of 6 milliseconds. The relay is available in a through hole package and is compliant with RoHS regulations.
TE Connectivity 1617761-3 technical specifications.
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | FCB, CII |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617761-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
