
Through-hole fixed resistor featuring thin film technology with 33.2 Ohms resistance and 1% tolerance. This cylindrical component offers a 3/5W power rating, 600mW max power dissipation, and a 350V operating voltage. It operates within a temperature range of -55°C to 155°C and has axial terminations with tin plating. Packaged in an ammo pack for efficient assembly.
Sign in to ask questions about the TE Connectivity 1622443-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622443-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 550um |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33.2R |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622443-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.