
The TE Connectivity 1622535-1 is a 2-terminal axial leaded resistor with a resistance of 5.1 ohms and a tolerance of 1%. It has a maximum power dissipation of 600 milliwatts and is designed for through-hole mounting. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is available in a package quantity of 4000 units, packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1622535-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622535-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622535-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
