
This 2-terminal axial-leaded resistor features a resistance of 75 ohms and a tolerance of 1%. It has a maximum power dissipation of 600 milliwatts and is constructed with a cylindrical design. The resistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a package quantity of 4000 units, packaged in tape and reel. The operating temperature range is from -55°C to 155°C.
Sign in to ask questions about the TE Connectivity 1622566-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622566-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Lead Free | Lead Free |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622566-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.