
Surface mount chip resistor with 15k Ohm resistance and 1% tolerance. Features a 0603 case code, 1/10W power dissipation, and a 50V operating voltage. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 1622853-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622853-2 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622853-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.