
The 2-terminal 470R 5% 0603 SMD resistor is a fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It is available in a package quantity of 5000 units per reel. The resistor has a maximum power dissipation of 100mW and is RoHS compliant. It is suitable for use in a variety of applications, including electronic circuits and devices.
Sign in to ask questions about the TE Connectivity 1623073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623073-1 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
