
The 10kR 1% 0805 SMD Fixed Resistor is a chip resistor with a package quantity of 10000 units per reel. It has a maximum power dissipation of 125mW and is available in a tape and reel packaging. The resistor is RoHS compliant and has a resistance value of 10k ohms with a tolerance of 1%. It measures 0.026inch in height, 0.079inch in length, and 0.049inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623097-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623097-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.