The 0805 20R 1% Surface Mount Chip Resistor from TE Connectivity is a fixed resistor with a resistance of 20 ohms and a tolerance of 1%. It has a package case size of 0805 and is designed for surface mount applications. The resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 125mW. It is available in a tape and reel packaging with 5000 units per package and is RoHS compliant.
TE Connectivity 1623150-1 technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.