The 1623510-1 resistor from TE Connectivity is a 2-terminal component with a resistance of 430kR and a tolerance of 1%. It is packaged in a 1206 case and is available in quantities of 5000. The resistor is RoHS compliant and has a maximum power dissipation of 250mW. It measures 0.026inch in height, 0.122inch in length, and 0.061inch in width.
Sign in to ask questions about the TE Connectivity 1623510-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623510-1 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 430kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623510-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.