
Through-hole fixed resistor with 100k Ohm resistance and 10% tolerance. Features 1W maximum power dissipation and a wide operating temperature range of -40°C to 200°C. Conformal axial package with 5.5mm diameter and 800um lead diameter. Rated for 300V DC, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1623719-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623719-1 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| ELV | Compliant |
| Lead Diameter | 800um |
| Lead Length | 38mm |
| Length | 0.65inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623719-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.