This TE Connectivity fixed resistor features a 680 milliohm resistance value with a tolerance of 5%. It is designed for through-hole mounting and has a maximum power dissipation of 5 watts. The resistor is packaged in bulk quantities of 1000 units and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity 1623725-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623725-6 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 0.315inch |
| Lead/Base Style | Axial |
| Length | 0.984inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623725-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.