
This fixed resistor is a rectangular construction with axial package and through hole mount. It has a maximum operating temperature range of -55°C to 350°C and a maximum power dissipation of 11W. The resistor is RoHS compliant and has a tolerance of 5%. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |