This 1kR axial-leaded fixed resistor features a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 17W and is available in a bulk packaging quantity of 100. The resistor is RoHS compliant and has a tolerance of 5%. It is suitable for use in a variety of applications due to its axial-leaded, through-hole mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623729-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Height | 0.394inch |
| Length | 2.953inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623729-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.