
Through-hole fixed resistor with axial leads, offering 100 ohm resistance and 5% tolerance. Features a 4W power rating and 20V voltage rating, operating across a temperature range of -55°C to 350°C. Constructed with a rectangular axial package measuring 7mm depth, 0.315 inch height, 0.787 inch length, and 0.276 inch width. This RoHS compliant component is part of the SBC/CGS series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| ELV | Compliant |
| Height | 0.315inch |
| Lead/Base Style | Axial |
| Length | 0.787inch |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.276inch |
| RoHS | Compliant |