RES 250 OHM 3W 0.1% AXIAL
TE Connectivity 1623739-1 technical specifications.
| Package/Case | Axial |
| Length | 0.531inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 250R |
| Series | FPR, CGS |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.