This through-hole fixed resistor features a 16 ohm resistance value with a 5% tolerance and a maximum power dissipation of 14 watts. It has an axial package with a diameter of 8mm and a length of 2.106 inches. The resistor is designed to operate within a temperature range of -55°C to 200°C and is compliant with RoHS regulations. It is available in bulk packaging with 200 units per package.
TE Connectivity 1623749-4 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Length | 2.106inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623749-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.