The TE Connectivity 1623760-4 is a carbon film potentiometer with a resistance of 10kR and a tolerance of 20%. It has a maximum power dissipation of 400mW and is designed for panel mount applications. The potentiometer operates within a temperature range of -25°C to 70°C. It is available in bulk packaging with 600 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1623760-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623760-4 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623760-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.