Res Carbon Film POT 100K Ohm 20% 2/5W 1(Elec)/1(Mech)Turn 4mm (32.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Sign in to ask questions about the TE Connectivity 1623763-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623763-3 technical specifications.
| Actuator Diameter | 0.157inch |
| Actuator Length | 0.866inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623763-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.