The 23k Ohm carbon variable resistor features a 20% tolerance and a maximum power dissipation of 400mW. It is manufactured with lead-free materials and is suitable for panel mount applications. The resistor is available in bulk packaging with 600 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1623769-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623769-1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.969inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623769-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.