TE Connectivity 1623778-8 technical specifications.
| Package/Case | Radial |
| Height | 2.362inch |
| Length | 0.472inch |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Tolerance | 5% |
| Width | 0.433inch |
| RoHS | Compliant |
No datasheet is available for this part.