RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity 1623788-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623788-6 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 9mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623788-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
