This 750V 10W axial leaded fixed resistor features a resistance of 15 ohms with a tolerance of 5%. It is available in a bulk packaging quantity of 1000 pieces. The resistor is compliant with ELV and RoHS regulations. It measures 0.354 inch in height, 0.394 inch in width, and 1.89 inch in length. It is suitable for through-hole mounting.
TE Connectivity 1623795-3 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 0.354inch |
| Length | 1.89inch |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.