This through-hole fixed resistor has a resistance of 15mR and a tolerance of 1%. It is rated for a maximum power dissipation of 4W and can operate within a temperature range of -55°C to 250°C. The resistor is packaged in bulk quantities of 1000 units and is compliant with ELV standards. It is available from TE Connectivity with part number 1623819-3.
Sign in to ask questions about the TE Connectivity 1623819-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623819-3 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 0.252inch |
| Length | 0.709inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | SBL, CGS |
| Tolerance | 1% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623819-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.