
RESISTOR, WIRE WOUND, 1500W, 5%, 120ohm, CHASSIS MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623821-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 30mm |
| Height | 1.181inch |
| Lead/Base Style | Wire Leads |
| Length | 95mm |
| Max Power Dissipation | 1.5kW |
| Military Standard | Not |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | CFH, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623821-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
