Res Carbon Film Trimmer 10K Ohm 30% 1/10W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 4.65 X 8mm) Pin Thru-Hole Ammo Pack/T/R
Checking distributor stock and pricing after the page loads.
| Height | 0.315inch |
| Length | 0.252inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CT6, Citec |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 30% |
| Width | 0.183inch |
| RoHS | Compliant |