
The CFR100, Neohm axial leaded fixed resistor is a cylindrical construction resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and is available in a package quantity of 1000 units. The resistor is packaged in tape and reel and is RoHS compliant. It has a resistance of 100R with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623925-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623925-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.