TE Connectivity 1624122-2 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| ELV | Compliant |
| Length | 0.126inch |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Number of Terminations | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MRS, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624122-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.