
Linear carbon film potentiometer with 4.7 kOhm resistance and 20% tolerance. Features a single turn, 400mW power dissipation, and a 500V voltage rating. Designed for panel mounting with a 0.25-inch diameter actuator and solder termination. Operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1.969inch |
| Depth | 20.4mm |
| ELV | Compliant |
| Insulation Material | Plastic |
| Length | 60.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 23, Citec |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
