The 2.4mm axial through-hole fixed resistor is a 10 ohm, 5% tolerance component with a maximum power dissipation of 1.2 watts. It is available in a bulk packaging quantity of 500 units. The resistor is compliant with RoHS regulations and is part of the KC and CGS series from TE Connectivity. The component has a maximum operating temperature of 355°C and a minimum operating temperature of -55°C.
TE Connectivity 1624237-1 technical specifications.
| Package/Case | Axial |
| Diameter | 2.4mm |
| Length | 0.28inch |
| Max Operating Temperature | 355°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | KC, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.