
This 2-terminal SMD/SMT fixed resistor features a moisture-resistant design and is available in a tape and reel packaging configuration. The resistor has a maximum power dissipation of 1W and a resistance value of 51mR with a tolerance of 5%. It is compliant with RoHS regulations and is available in quantities of 500 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1624250-7 technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6538 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.112inch |
| Length | 0.255inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Tolerance | 5% |
| Width | 0.15inch |
| RoHS | Compliant |
No datasheet is available for this part.