
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 1%, 50ppm, 0.022ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |