The TE Connectivity 1625829-6 is a 2-terminal chip resistor with a 2512 package, capable of withstanding a maximum power dissipation of 1W. It features a resistance of 5mR and a tolerance of 1%. This resistor is available in tape and reel packaging and is compliant with RoHS regulations.
TE Connectivity 1625829-6 technical specifications.
| Package/Case | 2512 |
| Height | 0.051inch |
| Length | 0.244inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | HL, CGS |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.