
The 1206 surface mount resistor is a fixed resistor with a resistance of 0 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 package and is available in quantities of 2000. It is RoHS compliant and is not radiation hardened.
TE Connectivity 1625854-1 technical specifications.
| Package/Case | 1206 |
| Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | RC, CGS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.