
TE Connectivity 1625854-2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Natural |
| Current Rating | 2A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | RC, CGS |
| Termination | SMD/SMT |
| Tolerance | 0% |
| Weight | 5.499807mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625854-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
