Surface mount fixed resistor featuring metal glaze/thick film technology. 0805 case size (2012 metric) with two terminations. Offers 5 GΩ resistance with a 30% tolerance. Rated for 0.125W (125mW) power dissipation and 100V operating voltage. Operating temperature range from -55°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5GR |
| RoHS Compliant | Yes |
| Series | RH73, CGS |
| Termination | Solder |
| Tolerance | 30% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 5.499807mg |
| Width | 0.047inch |
| RoHS | Compliant |
