TE Connectivity 1625956-1 technical specifications.
| Lead/Base Style | Ferrule |
| Length | 9.449inch |
| Max Power Dissipation | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625956-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.